The Premo-Flex 98266 cable features 25 conductors with a 0.5mm pitch and a flat flex wire/cable type. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging and has a length of 7 inches. The conductors are made of copper and plated with tin, with contacts located on the opposite side.
Sign in to ask questions about the Molex 0982660954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660954 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 7inch |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.