
The Premo-Flex 98266 cable features 25 conductors with a copper material and tin plating. It has a cable pitch of 0.5mm and a length of 8 inches. The cable is rated for 500mA of current and 60V of AC voltage. It is available in bulk packaging and has a flat flex wire/cable type.
Sign in to ask questions about the Molex 0982660956 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660956 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 8inch |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660956 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
