The Premo-Flex 98266 cable features 25 conductors with a 0.5mm pitch and a maximum current rating of 500mA. It is designed for use with a maximum voltage of 60V AC and is available in bulk packaging. The cable has a length of 8 inches and is constructed with copper conductors plated with tin. It is suitable for applications requiring a flat flex cable with a high conductor count and reliable electrical performance.
Sign in to ask questions about the Molex 0982660957 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660957 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 8inch |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660957 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.