
The Premo-Flex 98266 cable features 25 conductors with a 0.5mm pitch and a copper conductor material. It is rated for 500mA and 60V AC and is available in bulk packaging. The cable has a tin contact plating and is designed for use in applications where a flat flex cable is required.
Sign in to ask questions about the Molex 0982660959 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660959 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660959 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.