
The 27-Conductor 0.5mm Pitch Flat Flex Cable features 27 conductors with a current rating of 500mA and a voltage rating of 60V AC. Constructed with copper, the cable has a conductor material of copper and a contact plating of tin. The cable is packaged in bulk and has a pitch of 0.5mm. It is part of the Premo-Flex 98266 series and has a termination of cable.
Sign in to ask questions about the Molex 0982660968 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982660968 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 27 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660968 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.