The Premo-Flex 98266 is a 29-conductor flat flex cable with a 0.5mm pitch, suitable for applications requiring high current ratings. With a current rating of 500mA and a voltage rating of 60V AC, this cable is designed for use in a variety of general applications. The cable features a copper conductor material and tin contact plating, ensuring reliable connections. Available in bulk packaging, this cable is ideal for use in a range of industries and applications.
Sign in to ask questions about the Molex 0982661002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661002 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 29 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.