
The Premo-Flex 98266 cable features 31 copper conductors with a 0.5mm pitch and a current rating of 500mA. It has a voltage rating of 60V AC and is available in bulk packaging. The cable is constructed with a flat flex wire type and features tin plating on the contact location.
Sign in to ask questions about the Molex 0982661019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661019 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 31 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982661019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.