
The Premo-Flex 98266 cable features 33 conductors with a 0.5mm pitch, suitable for applications requiring high current ratings. Constructed with copper conductors and tin-plated contacts, this cable is designed for use in general applications. It has a voltage rating of 60V AC and is available in bulk packaging.
Sign in to ask questions about the Molex 0982661047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661047 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 33 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.