The Premo-Flex 98266 is a 35-conductor flat flex cable with a 0.5mm pitch and 0.02inch pitch. It features copper conductors and tin plating, with a maximum current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging and is 5inch in length. It is designed for use in applications where flexibility and reliability are required.
Sign in to ask questions about the Molex 0982661060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661060 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 5inch |
| Number of Conductors | 35 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.