This 35-conductor flat flex cable features a 0.5mm pitch and is rated for 500mA and 60V AC. It has a length of 5inch and is made with copper conductors. The cable is available in bulk packaging and is part of the Premo-Flex 98266 series. It is terminated as a cable and has a tin contact plating.
Sign in to ask questions about the Molex 0982661061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661061 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 5inch |
| Number of Conductors | 35 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.