
This 35-conductor flat flex cable features a 0.5mm pitch and is rated for 500mA and 60V AC. The cable is constructed with copper conductors and has a tin plating. It is available in bulk packaging and is part of the Premo-Flex 98266 series.
Sign in to ask questions about the Molex 0982661065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661065 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 35 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982661065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.