The Premo-Flex 98266 cable features 37 conductors with a 0.5mm pitch, constructed from copper with a tin plating. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is available in bulk packaging and is suitable for applications requiring a flat flex wire type.
Sign in to ask questions about the Molex 0982661089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661089 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 37 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.