This cable features 37 conductors with a 0.5mm pitch and a length of 9inch. It has a current rating of 500mA and is made with copper conductors. The cable is packaged in bulk and has a termination type of cable. It is part of the Premo-Flex 98266 series and has a voltage rating of 60V AC.
Sign in to ask questions about the Molex 0982661091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661091 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 9inch |
| Number of Conductors | 37 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.