The Molex Premo-Flex 98266 cable features 39 conductors with a 0.5mm pitch, suitable for applications requiring high-density connections. It has a current rating of 500mA and a voltage rating of 60V AC. The cable is made of copper and has a tin plating on the contacts. It is available in bulk packaging and has a length of 3 inches. The cable is designed for use in applications where a flat flex cable is required, such as in medical or industrial equipment.
Sign in to ask questions about the Molex 0982661100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661100 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 3inch |
| Number of Conductors | 39 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.