The Premo-Flex 98266 cable features 39 conductors with a 0.5mm pitch, suitable for applications requiring high current ratings. Constructed with copper conductors, this cable is plated with tin for reliable contact. The cable is designed for same-side contact and is available in bulk packaging. Operating within a 60V AC voltage rating, this cable is suitable for a variety of applications.
Sign in to ask questions about the Molex 0982661107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661107 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 39 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982661107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.