
The Premo-Flex 98266 cable features 39 conductors with a 0.5mm pitch, suitable for applications requiring high current ratings up to 500mA. With a voltage rating of 60V AC, this cable is designed for use in a variety of environments. The conductors are made of copper and feature a tin plating for corrosion resistance. Available in bulk packaging, this cable is ideal for use in applications where flexibility and reliability are crucial.
Sign in to ask questions about the Molex 0982661109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661109 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 39 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982661109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.