The Molex Premo-Flex 98266 cable features 39 conductors with a 0.5mm pitch and is rated for 500mA and 60V AC. It has a tin-plated contact and is available in bulk packaging. The cable is made with copper conductors and is designed for use in applications where a flat flex cable is required.
Sign in to ask questions about the Molex 0982661117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982661117 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Conductors | 39 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.