
The Molex Premo-Flex 98267 cable features 30 copper conductors with a 1mm pitch and a flat flex wire/cable type. It is available in bulk packaging and meets ELV compliance requirements. The cable has a length of 10 inches and is made from copper conductor material.
Molex 0982670483 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 10inch |
| Number of Circuits | 30 |
| Number of Conductors | 30 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98267 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982670483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.