
This 27-conductor flat flex cable features a 1mm pitch and is constructed from copper. It is compliant with ELV regulations and available in bulk packaging. The cable measures 10 inches in length and is part of the Premo-Flex 98267 series.
Molex 0982670983 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 10inch |
| Number of Circuits | 27 |
| Number of Conductors | 27 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98267 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982670983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.