
This 31-conductor flat flex cable features a 1mm pitch and is 10 inches in length. The conductor material is copper and the cable is compliant with ELV standards. It is packaged in bulk and is RoHS compliant. The Premo-Flex 98267 series is used for this cable, which is a type of flat flex wire or cable.
Molex 0982671027 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 10inch |
| Number of Circuits | 31 |
| Number of Conductors | 31 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98267 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982671027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.