Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0982680160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982680160 technical specifications.
| Current Rating | 1.4A |
| ELV | Compliant |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Premo-Flex 98268 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982680160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.