The Molex Premo-Flex 98268 cable features 10 conductors with a pitch of 0.049inch, suitable for applications up to 60V and 1.4A. It is packaged in a bag and compliant with ELV regulations. The cable measures 10inch in length and is made of flat flex wire/cable type.
Molex 0982680163 technical specifications.
| Current Rating | 1.4A |
| ELV | Compliant |
| Length | 10inch |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Bag |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98268 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982680163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.