This 24-conductor flat flex cable from Molex features a current rating of 1.4A and a voltage rating of 60V. It is compliant with ELV regulations and RoHS standards. The cable is packaged in a bag and has a length of 8 inches, with a pitch of 0.049 inch. It is part of the Premo-Flex 98268 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0982680313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0982680313 technical specifications.
| Current Rating | 1.4A |
| ELV | Compliant |
| Length | 8inch |
| Number of Circuits | 24 |
| Number of Conductors | 24 |
| Packaging | Bag |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98268 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982680313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.