
The Premo-Flex 98268 cable features 23 conductors with a 1.25mm pitch, constructed from copper material. It is compliant with ELV regulations and RoHS standards. Available in bulk packaging, this flat flex cable measures 10 inches in length. The Premo-Flex series is designed for high-reliability applications.
Molex 0982680938 technical specifications.
| Cable Pitch | 1.25mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 10inch |
| Number of Circuits | 23 |
| Number of Conductors | 23 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98268 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982680938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.