This 29-conductor flat flex cable features a 1.25mm pitch and measures 10inch in length. The conductor material is copper, and it is compliant with ELV regulations. The cable is packaged in bulk and is RoHS compliant. It is part of the Premo-Flex 98268 series.
Molex 0982681005 technical specifications.
| Cable Pitch | 1.25mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 10inch |
| Number of Circuits | 29 |
| Number of Conductors | 29 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98268 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982681005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.