This 3-position free hanging connector features a white housing and white color, with a pitch of 0.131inch. It is designed to operate within a temperature range of -40°C to 85°C. The connector is available in bulk packaging with 800 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Molex 0988221030 technical specifications.
| Color | White |
| Depth | 41.1mm |
| Housing Color | White |
| Length | 20.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.131inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0988221030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.