Ring Tongue Terminal Brass 27.5mm Pre-Tin Reel
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 15mm |
| Insulation | Non-Insulated |
| Length | 27.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |