
This Molex CMC 98950 series connector features 48 female socket contacts with a brown housing and brown color, suitable for free hanging applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector has a pitch of 2.54mm and is available in bulk packaging with 392 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0989502003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0989502003 technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Depth | 37.7mm |
| Housing Color | Brown |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | CMC 98950 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0989502003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.