Headers & Wire Housings KK 100 Housing Crimp Crimp Std 8 Ckt
Checking distributor stock and pricing after the page loads.
| Housing Color | White |
| Length | 20.88mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7880 |
| RoHS | Compliant |