Female receptacle connector featuring 8 contacts arranged in a single row with a 5.08mm pitch. This straight, free-hanging, cable-mount component utilizes crimp termination for its female socket contacts. It operates within a temperature range of -40°C to 105°C and has a maximum DC voltage rating of 250.25kV. The natural colored, low halogen, lead-free insulator incorporates a locking feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-01-3086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 16mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 40.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SPOX™ 5197 |
| Termination | Crimp |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-3086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
