Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount
Molex 10-01-5034 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 10-01-5034 to view detailed technical specifications.
No datasheet is available for this part.