The KK 3002 series connector features 9 female sockets with a current rating of 7A and a voltage rating of 250V. It is available in a tray packaging with 756 pieces per package. The connector has a pitch of 5.08mm and is made of bronze with a tin plating. It is RoHS compliant and suitable for general use.
Molex 10-02-1092 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 756 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.