
The 10-02-1102 connector features 10 positions with 10 contacts, a 5.08mm pitch, and a through hole mount. It has a current rating of 7A and a voltage rating of 250V. The connector operates within a temperature range of 0°C to 75°C and is compliant with RoHS regulations. It is packaged in a tray with 648 pieces and has a low halogen content.
Molex 10-02-1102 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 648 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-02-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.