
The Molex 10-06-1065 is a 6-position rectangular connector with 6 contacts and a 5.08mm pitch. It features a through hole termination and is rated for 250V and 7A. The connector is made from brass with a tin plating and has a low halogen content. It is compliant with RoHS regulations and has a flammability rating of UL94 V-2.
Molex 10-06-1065 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3061 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.