3-position, 3-contact male receptacle power connector with straight, through-hole mounting. Features brass contacts with tin/copper plating, a 5.08mm lead pitch, and a 7A current rating. Operates within a 0°C to 75°C temperature range and supports a 250V voltage rating. This RoHS compliant component is supplied in bulk packaging.
Molex 10-08-1031 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Lead Pitch | 5.08mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.