
7-circuit, 1-row, 5.08mm pitch male header with straight, through-hole mounting. Features brass contacts with tin plating, rated for 7A current and 250V voltage. Operates within a 0°C to 75°C temperature range and is UL94 V-2 flammability rated. Supplied in bulk packaging.
Molex 10-08-1071 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.94mm |
| Contact Plating | Tin |
| Contact Post Length | 3.94mm |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3003 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-1071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.