
7-circuit, 7-position, single-row vertical header with a 5.08mm pitch. Features male brass contacts with tin/copper plating, a 4.45mm contact post length, and 11.4mm mating length. Rated for 7A current and 250V AC voltage, operating between 0°C and 75°C. Through-hole mounting and termination, supplied in bulk packaging.
Molex 10-08-5071 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.4mm |
| Contact Plating | Tin, Copper |
| Contact Post Length | 4.45mm |
| Current Rating | 7A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2599 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-5071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.