
Headers & Wire Housings KK5.08 SOL. REC. HSG ASSY
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 2767 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
