Molex 10-10-1078 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 972 |
| Packaging | Tray |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3002 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-10-1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.