
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal,
Molex 10-11-2024 technical specifications.
| Package/Case | 100 |
| Gender | Receptacle |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7880 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2024 to view detailed technical specifications.
No datasheet is available for this part.
