Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |