
5-contact, 1-row, female receptacle with a 2.54mm pitch. Features straight orientation and crimp termination for cable mounting. Constructed with white nylon/polyamide housing, it operates between 0°C and 75°C and is UL94 V-0 flammability rated. This RoHS compliant component is low halogen and lead-free.
Sign in to ask questions about the Molex 10-11-2053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-11-2053 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.08mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
