Molex 10-11-2054 technical specifications.
| Package/Case | 100 |
| Number of Positions | 14 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7880 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
