
6-position, 1-row receptacle connector with 2.54mm pitch. Features straight orientation, female contact gender, and non-gendered contact type. Rated for 2.5A current and 250V voltage, with a maximum operating temperature of 75°C. Constructed with Nylon/Polyamide body material, it is UL94 V-0 flammability rated, lead-free, and low halogen. Designed for free hanging, cable mounting with crimp termination.
Molex 10-11-2063 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Current Rating | 2.5A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 7880 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
