WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSITION, 2.54MM; Product Range:KK 7880 Series; Contact Termination Type:-; Gender:Receptacle; No. of Contacts:6; Pitch Spacing:2.54mm; Contact Plating:-; Contact Material:-; No. of Rows:1 ;RoHS Compliant: Yes
Molex 10-11-2063-P technical specifications.
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Termination |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 10-11-2063-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.