
9-position, 1-row, 2.54mm pitch female receptacle header designed for high-pressure applications. Features a straight, free-hanging, cable mount orientation with crimp termination. Constructed from white Nylon/Polyamide body material, it offers a 2.5A current rating and 250V voltage rating. Operating temperature range is 0°C to 75°C, with low halogen content and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Current Rating | 2.5A |
| Depth | 12.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 23.42mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |