
15-position, single-row female connector housing with a 2.54mm pitch, designed for free-hanging, cable mounting. Features a straight, non-gendered contact type and crimp termination. Constructed from low halogen material, this white housing operates within a temperature range of 0°C to 75°C and is RoHS compliant. Dimensions include a length of 38.66mm, width of 5.08mm, and depth of 12.9mm.
Sign in to ask questions about the Molex 10-11-2153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-11-2153 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 12.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 38.66mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 7880 |
| Termination | Crimp |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
