This 17-position female rectangular connector features a 2.54mm pitch and is designed for cable mounting. It operates within a temperature range of 0 to 75°C and is packaged in bulk. The connector is compliant with RoHS regulations and has a low halogen content. It is not compliant with glow wire regulations.
Molex 10-11-2173 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7880 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2173 to view detailed technical specifications.
No datasheet is available for this part.