
This 6-position connector features a current rating of 5A and a voltage rating of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The connector is made from bronze and brass with a tin plating and is compliant with RoHS regulations. It is available in a bulk packaging and has a pitch of 5.03mm with a row spacing of 0.198inch.
Sign in to ask questions about the Molex 10-18-1065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-18-1065 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket; Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-18-1065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.