
Board connector, receptacle, featuring 3 male pin contacts in a single row with a 5.08mm pitch. This straight, through-hole mount component offers a 7A current rating and a 250V voltage rating. Constructed with brass and bronze contacts plated in tin and lead, it operates within a temperature range of -40°C to 105°C. The natural-colored insulator is UL94 V-2 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-32-1031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 10-32-1031 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 14.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-32-1031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
